Molex 35150-0210 technical specifications.
| Color | White |
| Contact Gender | Male |
| Depth | 28.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 23.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VERSABLADE |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35150-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
