Molex 35150-0292 technical specifications.
| Color | Red |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35150 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35150-0292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.