Molex 35150-0310 technical specifications.
| Contact Gender | Female |
| Current Rating | 15A |
| Depth | 28.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 32.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 7.3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35150 |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35150-0310 to view detailed technical specifications.
No datasheet is available for this part.