Molex 35150-0394 technical specifications.
| Color | Blue |
| Halogen Free | Low Halogen |
| Material | Nylon, Polyamide, PA66 |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | VersaBlade™ 35150 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35150-0394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.