Molex 35150-0609 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Compliant |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 7.3mm |
| Reach SVHC Compliant | Yes |
| Series | 35150 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35150-0609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.