Molex 35150-0610 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Blade Socket, Male Blade |
| Depth | 28.9mm |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | PBT |
| Length | 32.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.307inch |
| Series | VersaBlade™ 35150 |
| Termination | Crimp |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35150-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
