Molex 35151-0410 technical specifications.
| Contact Gender | Female |
| Depth | 28.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 35151 |
| Termination | Crimp |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35151-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
