Molex 35151-0619 technical specifications.
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35151-0619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.