Molex 351550810 technical specifications.
| Package/Case | 0810 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 351550810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.