Molex 351551304 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | 35155 |
| RoHS | Compliant |
Download the complete datasheet for Molex 351551304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.