Molex 351551403 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Yellow |
| Length | 37.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | 35155 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 351551403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.