Molex 35159-0892 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | 35159 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35159-0892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.