Molex 35159-2000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Circuits | 8 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 35159 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35159-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.