Molex 35164-0300 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Mount | Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 35164 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35164-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.