Molex 35164-1500 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Current Rating | 3A |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 35164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 35164-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.