Molex 35180-0400 technical specifications.
| Depth | 28.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 26.2mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 8.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35180 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35180-0400 to view detailed technical specifications.
No datasheet is available for this part.