Molex 35182-0192 technical specifications.
| Current Rating | 15A |
| Halogen Free | Low Halogen |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 35182 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35182-0192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.