Molex 35183-0217 technical specifications.
| Contact Gender | Female |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 10mm |
| Series | 35183 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35183-0217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.