Molex 35183-0417 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 8mm |
| Series | 35183 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35183-0417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
