Molex 35184-0700 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 35184 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35184-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.