Molex 35184-1000 technical specifications.
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 35184 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 35184-1000 to view detailed technical specifications.
No datasheet is available for this part.