Molex 35189-0110 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Number of Circuits | 3 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35189 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35189-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.