Molex 35189-0360 technical specifications.
| Contact Gender | Female |
| Current Rating | 12A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.65mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35189 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35189-0360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.