Molex 35191-0200 technical specifications.
| Contact Gender | Female |
| Current Rating | 12A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| RoHS Compliant | Yes |
| Series | 35191 |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35191-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.