Molex 35200-1000 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 35200 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35200-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.