Molex 352051610 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 480 |
| Packaging | Bag |
| Pitch | 6.8mm |
| Series | 35205 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 352051610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.