Molex 35237-1010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 35237 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 35237-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.