Molex 35241-4011 technical specifications.
| Contact Gender | Male |
| Current Rating | 5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 3.6mm |
| RoHS Compliant | Yes |
| Series | 35241 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35241-4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.