Molex 35270-0310 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35270 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35270-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.