Molex 35272-0410 technical specifications.
| Contact Gender | Male |
| Current Rating | 6A |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35272 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35272-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.