Molex 35282-1610 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 35282-1610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.