Molex 352841615 technical specifications.
| Terminal Pitch (mm) | 3.8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 43.8 |
| Product Height (mm) | 28 |
| Product Weight (g) | 8.607 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 352841615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.