Molex 35303-0750 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 9000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 35303 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35303-0750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.