
2-position, 1-row shrouded header with male brass contacts plated in tin. Features 2.5mm pitch, 3A current rating, and 250V voltage rating. Vertical, top-entry, through-hole mounting with 3.4mm contact post length. Operating temperature range of -40°C to 105°C. RoHS compliant.
Molex 35312-0260 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.4mm |
| Current Rating | 3A |
| Depth | 6.5mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 7.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 35312 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35312-0260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
