Molex 35312-0660 technical specifications.
| Contact Material | Brass |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 35312-0660 to view detailed technical specifications.
No datasheet is available for this part.