
This 8-position rectangular connector features a current rating of 3A and a voltage rating of 250V. It has a natural color and is plated with tin. The connector is designed for through-hole mounting and has a pitch of 0.098inch. It is available in packaging quantities of 8000 and is RoHS compliant.
Molex 35312-0860 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 8000 |
| Packaging | Rail/Tube |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | 35312 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35312-0860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
