
Shrouded header connector with 2 positions and 2 circuits, featuring a 3.96mm pitch. This male connector offers a 7A current rating and 250V voltage rating, with brass contacts plated in tin. Designed for vertical, through-hole mounting, it operates within a temperature range of -40°C to 105°C. The natural colored housing is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 35313-0260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Depth | 8.35mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 10mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35313 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35313-0260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
