Molex 35313-0450 technical specifications.
| Contact Plating | Tin |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 3 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Series | 35313 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35313-0450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.