Molex 35313-0460 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 5.8mm |
| Contact Plating | Tin |
| Contact Post Length | 3.4mm |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 35313 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35313-0460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.