Molex 35313-1010 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Mating Length | 0.228inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 35313 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35313-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.