8-circuit, dual-row, right-angle header with a 4.20mm pitch. Features brass contacts with tin plating, a 13A current rating, and a 250V voltage rating. Designed for through-hole mounting with a maximum operating temperature of 105°C. Constructed from PA Polyamide (Nylon) 6/6, this connector is RoHS compliant and low halogen.
Molex 35318-0820 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 5.2832mm |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.191mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35318-0820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.