This 18-contact right-angle power connector features a current rating of 6A and a pitch of 4.2mm. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is not compliant with glow wire standards, but it is low-halogen and suitable for use in applications where halogen-free materials are required.
Molex 35318-1820 technical specifications.
| Current Rating | 6A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 35318-1820 to view detailed technical specifications.
No datasheet is available for this part.