
2-position, 1-row male header connector with 2mm pitch and straight, solder termination. Features brass contacts with tin and gold plating, rated for 2A current and 125V AC/DC. This vertical, through-hole mount receptacle has a natural housing color, 2.3mm height and depth, and 8.3mm width. It is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
Molex 35362-0250 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 2A |
| Depth | 2.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 16.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable, Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35362 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
