4-position, 1-row vertical header connector with a 2mm pitch. Features male pin contacts made of brass with tin plating and tin-lead mating finish. Rated for 2A current and 125V voltage, with a maximum operating temperature of 105°C. Through-hole mounting with kinked pin termination. Housing and insulation are natural colored nylon, with a UL94 V-0 flammability rating and low halogen content.
Molex 35362-0410 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.5mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Sherlock 35362 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| Width | 5.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 35362-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.