
Vertical board-to-board connector featuring a 0.079 inch pitch and 4 male pin contacts in a single row. This straight header utilizes brass contacts with a tin mating finish and a solder terminal termination. The nylon housing offers a 0.335 inch insulation height and a UL94 V-0 flammability rating, operating within a -40°C to 105°C temperature range. Designed for through-hole mounting, this lead-free receptacle supports a 125V voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Post Length | 0.13inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Height | 0.335inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| RoHS | Compliant |
