
This 4-position rectangular connector features a current rating of 2A and a voltage rating of 125V. The contact plating is tin, and the pitch is 2mm. It is available in a bulk packaging quantity of 20,000 units. The connector is RoHS compliant and has a kinked pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 35362-0460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 35362 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-0460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.