Molex 35362-0500 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Series | 35362 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 35362-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.