Molex 35362-0550 technical specifications.
| Color | White |
| Contact Material | Brass |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SHERLOCK |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-0550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.