Molex 35362-0576 technical specifications.
| Package/Case | 0530 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 11200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 35362 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-0576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.