
6-circuit, 1-row male header receptacle with a 2mm pitch and straight, solder termination. Features brass contacts with tin plating, a 2A current rating, and a 125V voltage rating. This natural colored, through-hole mount component has a UL94 V-0 flammability rating and operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 35362-0650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 14.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35362 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-0650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
